Ega-Master Philips Screwdriver, PH3 Tip, 150 mm Blade, 245mm Overall
- RS Stock No.:
- 593-813
- Mfr. Part No.:
- 71597
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.03 |
*price indicative
- RS Stock No.:
- 593-813
- Mfr. Part No.:
- 71597
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 245mm | |
| Blade Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 245mm | ||
Blade Material Beryllium Copper | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Philips Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Philips Screwdriver 150 mm Blade, 245mm Overall
- BETA Philips Screwdriver 150 mm Blade, 282mm Overall
- RS PRO Philips Screwdriver 150 mm Blade, 235mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 270mm Overall
- Wera Philips Screwdriver 150 mm Blade, 262mm Overall
- Bahco Philips Screwdriver 150 mm Blade, 272mm Overall
- RS PRO Philips Screwdriver 150 mm Blade, 270mm Overall
