BETA Philips Screwdriver, PH3 Tip, 150 mm Blade, 282mm Overall
- RS Stock No.:
- 234-5346
- Mfr. Part No.:
- 1292 8X150
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5346
- Mfr. Part No.:
- 1292 8X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | PH3 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 282mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size PH3 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 282mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Tip size is 8mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 282mm
Related links
- BETA Screwdriver 282mm Overall
- BETA Philips Screwdriver 150 mm Blade, 270mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- Ega-Master Philips Screwdriver 150 mm Blade, 245mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 270mm Overall
- Wera Philips Screwdriver 150 mm Blade, 262mm Overall
- Bahco Philips Screwdriver 150 mm Blade, 272mm Overall
