Ega-Master Slotted Screwdriver, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 593-874
- Mfr. Part No.:
- 72290
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€40.60
(exc. VAT)
€49.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.60 |
*price indicative
- RS Stock No.:
- 593-874
- Mfr. Part No.:
- 72290
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 8mm | |
| Blade Length | 150mm | |
| Tip Width | 8 mm | |
| Overall Length | 262mm | |
| Blade Material | Ai-Bron | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 8mm | ||
Blade Length 150mm | ||
Tip Width 8 mm | ||
Overall Length 262mm | ||
Blade Material Ai-Bron | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slotted Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Slotted Screwdriver 262mm Overall
- Wera Screwdriver 262mm Overall
- Ega-Master Slotted Screwdriver 182mm Overall
- Ega-Master Slotted Screwdriver 155mm Overall
- Ega-Master Slotted Screwdriver 203mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Philips Screwdriver 150 mm Blade, 262mm Overall
