Ega-Master Slotted Screwdriver, 75 mm Blade, 155mm Overall
- RS Stock No.:
- 593-950
- Mfr. Part No.:
- 72281
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 593-950
- Mfr. Part No.:
- 72281
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 3mm | |
| Blade Length | 75mm | |
| Tip Width | 3 mm | |
| Overall Length | 155mm | |
| Blade Material | Ai-Bron | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 3mm | ||
Blade Length 75mm | ||
Tip Width 3 mm | ||
Overall Length 155mm | ||
Blade Material Ai-Bron | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slotted Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Slotted Screwdriver 155mm Overall
- Facom Screwdriver 155mm Overall
- SAM Screwdriver 155mm Overall
- Ega-Master Philips Screwdriver 80 mm Blade, 155mm Overall
- Ega-Master Slotted Screwdriver 182mm Overall
- Ega-Master Slotted Screwdriver 262mm Overall
- Ega-Master Slotted Screwdriver 203mm Overall
- RS PRO Slotted Screwdriver 155mm Overall
