Ega-Master Philips Screwdriver, PH1 Tip, 80 mm Blade, 155mm Overall
- RS Stock No.:
- 593-884
- Mfr. Part No.:
- 71599
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€23.83
(exc. VAT)
€29.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.83 |
*price indicative
- RS Stock No.:
- 593-884
- Mfr. Part No.:
- 71599
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 80mm | |
| Overall Length | 155mm | |
| Blade Material | Al-Bron | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 80mm | ||
Overall Length 155mm | ||
Blade Material Al-Bron | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Philips Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Philips Screwdriver 80 mm Blade, 155mm Overall
- Ega-Master Screwdriver 80 mm Blade VDE/1000V Approved, 185mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- Wera Philips Screwdriver 80 mm Blade, 178mm Overall
- RS PRO Philips Screwdriver 80 mm Blade, 170mm Overall
- Bahco Philips Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Knipex Philips Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
