BETA Philips Screwdriver, PH1 Tip, 80 mm Blade, 189mm Overall
- RS Stock No.:
- 234-5343
- Mfr. Part No.:
- 1292 4,5X80
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5343
- Mfr. Part No.:
- 1292 4,5X80
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Insulation | Uninsulated | |
| Overall Length | 189mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Insulation Uninsulated | ||
Overall Length 189mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Tip size is 4.5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 189mm
Related links
- BETA Cross Head Phillips 80 mm Blade, 189mm Overall
- BETA Cross Head Phillips 60 mm Blade, 229mm Overall
- BETA Cross Head Phillips 80 mm Blade, 188mm Overall
- BETA Cross Head Phillips 30 mm Blade, 87mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196mm Overall
- BETA Cross Head Phillips 150 mm Blade, 220mm Overall
- BETA Cross Head Phillips 60 mm Blade, 156mm Overall
