Ega-Master Philips Screwdriver, PH4 Tip, 200 mm Blade, 305mm Overall
- RS Stock No.:
- 593-976
- Mfr. Part No.:
- 71598
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€77.10
(exc. VAT)
€94.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.10 |
*price indicative
- RS Stock No.:
- 593-976
- Mfr. Part No.:
- 71598
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH4 | |
| Blade Length | 200mm | |
| Overall Length | 305mm | |
| Blade Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH4 | ||
Blade Length 200mm | ||
Overall Length 305mm | ||
Blade Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Philips Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Screwdriver 200 mm Blade VDE/1000V Approved, 330mm Overall
- Ega-Master Philips Screwdriver 80 mm Blade, 155mm Overall
- Ega-Master Philips Screwdriver 150 mm Blade, 245mm Overall
- Ega-Master Philips Screwdriver 100 mm Blade, 195mm Overall
- Wera Philips Screwdriver 200 mm Blade, 200mm Overall
- Wera Philips Screwdriver 200 mm Blade, 312mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
- Bahco Philips Screwdriver 200 mm Blade, 361mm Overall
