Wera Philips Screwdriver, PH4 Tip, 200 mm Blade, 200mm Overall
- RS Stock No.:
- 310-0248
- Mfr. Part No.:
- 05017020001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.91 |
*price indicative
- RS Stock No.:
- 310-0248
- Mfr. Part No.:
- 05017020001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH4 | |
| Blade Length | 200mm | |
| Overall Length | 200mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Kraftform with Non-roll feature | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH4 | ||
Blade Length 200mm | ||
Overall Length 200mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Kraftform with Non-roll feature | ||
Standards/Approvals No | ||
RoHS Status: Exempt
917 SPH Screwdriver for Phillips screws
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Single-component Kraftfrom handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Single-component, ergonomic Kraftform handle
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
917 SPH Screwdriver for Phillips screws, PH 4 x 200 mm
Related links
- Wera Philips Screwdriver 200 mm Blade, 312mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
- Bahco Philips Screwdriver 200 mm Blade, 361mm Overall
- RS PRO Philips Screwdriver 200 mm Blade, 260mm Overall
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- Ega-Master Philips Screwdriver 200 mm Blade, 305mm Overall
- Knipex Philips Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Stanley Philips Screwdriver 200 mm Blade
