Gedore Vernier, 100 mm Blade VDE/1000V Approved, 185mm Overall

Subtotal (1 unit)*

€9.53

(exc. VAT)

€11.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.53

*price indicative

RS Stock No.:
602-632
Mfr. Part No.:
1612255
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Vernier

Screwdriver Type

VDE Screwdriver Set

Tip Thickness

800μm

VDE/1000V Approved

Yes

Blade Length

100mm

Tip Width

4 mm

Insulation

Insulated

Overall Length

185mm

Handle Material

3 Component

Blade Material

Galvanised Molybdenum-Vanadium Steel

Grip Style

3-Component Power-Grip

Standards/Approvals

EN 60900/IEC 60900, DIN ISO 2380-1 Form A

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore VDE screwdriver for slotted head screws is expertly crafted to ensure safety and efficiency in electrical applications. Designed for use in environments where up to 1,000 V of voltage may be encountered, this screwdriver features an insulated blade that adheres to EN 60900 and IEC 60900 standards. Its ergonomically designed 3-component Power-Grip³ handle allows for comfortable handling, making prolonged use easy and non-tiring. Additionally, this product combines high-quality materials, such as molybdenum-vanadium steel, ensuring durability and reliability in various situations. The screwdriver also comes with a suspension hole for easy storage, making it an essential tool for both professionals and DIY enthusiasts seeking safety and efficiency.

Individually tested for VDE insulation up to 1000 V for enhanced safety

Robust blade MADE from galvanised molybdenum vanadium steel enhances durability

Designed with a hanging hole for convenient storage and accessibility

Positive connection between handle and blade guarantees superior power transmission

Blade length of 100 mm provides versatility for various applications

Total length of 185 mm and ergonomic shape allow for precise control

Blade shape designed to facilitate smooth operation and minimal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy