Knipex Insulated Torx & Torx Plus Screwdriver, TX20 Tip, 80 mm Blade VDE/1000V Approved, 185mm Overall
- RS Stock No.:
- 267-3254
- Mfr. Part No.:
- 98 26 20
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€11.55
(exc. VAT)
€14.21
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.55 |
*price indicative
- RS Stock No.:
- 267-3254
- Mfr. Part No.:
- 98 26 20
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | TX20 | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 80mm | |
| Overall Length | 185mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size TX20 | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 80mm | ||
Overall Length 185mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 26 20 Screwdrivers for Torx® screws insulating multi-component handle, VDE-tested burnished 185 mm
98 26 20 Screwdrivers for Torx® screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Torx® is a registered trademark of Acument Global Technologies, Inc - Size: TX20- Blade length: 80mm- Handle length: 107mm- Length of non-insulated blade: 15mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Insulated Torx & Torx Plus Screwdriver 80 mm Blade VDE/1000V Approved, 185mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 80 mm Blade VDE/1000V Approved, 185mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 175mm Overall
- Phoenix Contact Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 182mm Overall
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 187mm Overall
