Gedore Screwdriver, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 602-674
- Mfr. Part No.:
- 1845276
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€27.91
(exc. VAT)
€34.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.91 |
*price indicative
- RS Stock No.:
- 602-674
- Mfr. Part No.:
- 1845276
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| Blade Length | 200mm | |
| Tip Width | 12 mm | |
| Overall Length | 325mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | DIN ISO 2380-2, DIN ISO 2380-1 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
Blade Length 200mm | ||
Tip Width 12 mm | ||
Overall Length 325mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals DIN ISO 2380-2, DIN ISO 2380-1 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore 3C-Screwdriver with striking cap is designed for slotted head screws, combining precision and functionality for both professionals and DIY enthusiasts. Crafted according to DIN ISO 2380-2 standards, this screwdriver features a hexagon blade MADE of galvanised molybdenum-vanadium steel, ensuring durability and strength for tough tasks. The ergonomic 3-component Power-Grip³ handle with an impact cap allows for non-tiring, accurate work, making it Ideal for extended use. With a total length of 325 mm, this tool offers the perfect balance between reach and control, while its positive-fit joint optimises force transmission. Whether you're tackling automotive repairs or detailed assembly work, this screwdriver is your go-to tool for efficiency and reliability.
Crafted to DIN ISO 2380 2 standards for reliable performance
Hexagon blade design provides enhanced grip on slotted head screws
Durable galvanised molybdenum vanadium steel construction for long lasting use
Impact cap allows for controlled striking, increasing efficiency
Total length of 325 mm strikes the perfect balance for a variety of applications
Positive fit joint between handle and blade optimises force transmission for better torque control
Related links
- Gedore Standard 320mm Overall
- Facom Standard 325mm Overall
- Teng Tools Standard 325mm Overall
- Teng Tools Standard 200 mm Blade, 325mm Overall
- Facom Standard 200 mm Blade, 325mm Overall
- SAM Standard 200 mm Blade, 325mm Overall
- Facom Standard 200 mm Blade, 325mm Overall
- Teng Tools Standard 200 mm Blade, 325mm Overall
