BETA Precision Screwdriver, 60 mm Blade, 60mm Overall
- RS Stock No.:
- 616-551
- Mfr. Part No.:
- 1257LP 3,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.13 |
*price indicative
- RS Stock No.:
- 616-551
- Mfr. Part No.:
- 1257LP 3,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Precision Screwdriver | |
| Tip Thickness | 600μm | |
| Tip Width | 3.5 mm | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 60mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Precision Screwdriver | ||
Tip Thickness 600μm | ||
Tip Width 3.5 mm | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 60mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Micro screwdriver is a precision instrument designed for delicate fastening tasks in electronics, watchmaking, and micromechanics. Engineered for control and accuracy, it features a rotating end cap that allows downward pressure with one finger while turning the shaft with the rest ideal for working with small slotted screws.
Hardened tip for clean and accurate engagement with slotted screws
Rotating end cap for stable one handed operation
Ergonomic handle molded from bi material for comfort and grip
Related links
- PB SWISS TOOLS Torx Screwdriver 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 60 mm Blade, 60mm Overall
- CK Precision Screwdriver 157mm Overall
- Wera Precision Screwdriver 157mm Overall
