BETA Insulated Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 277mm Overall
- RS Stock No.:
- 616-730
- Mfr. Part No.:
- 1279MQ PZ3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.92
(exc. VAT)
€22.04
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.92 |
*price indicative
- RS Stock No.:
- 616-730
- Mfr. Part No.:
- 1279MQ PZ3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 277mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 277mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Insulated screwdriver for cross head Pozidriv screws is engineered for safe and precise electrical work up to 1000V. Its blade geometry ensures perfect coupling with screw heads, while the phosphate-coated tip resists oxidation and maintains sharp profiles. The ergonomic handle, inspired by racing tire treads, offers excellent grip and control even in demanding environments.
Insulated for electrical applications up to 1000V
Blade made from high performance alloy steel with silicon, chromium and vanadium
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and ensures precise engagement
Related links
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- Teng Tools Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 275mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 253mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
