SAM Insulated Screwdriver, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 270mm Overall

Subtotal (1 unit)*

€18.95

(exc. VAT)

€23.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.95

*price indicative

RS Stock No.:
221-2711
Mfr. Part No.:
Z-175-M3
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Insulated Screwdriver

Product Type

Insulated Screwdriver

Tip Size

PZ3

VDE/1000V Approved

Yes

Blade Length

150mm

Overall Length

270mm

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated screwdriver for Pozidriv screw. The screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation fo

Burnished finish blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy