SAM Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 245mm Overall
- RS Stock No.:
- 667-015
- Mfr. Part No.:
- ZTC-1PZ100
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€17.79
(exc. VAT)
€21.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.79 |
*price indicative
- RS Stock No.:
- 667-015
- Mfr. Part No.:
- ZTC-1PZ100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 245mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Height Safe | Yes | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 245mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Height Safe Yes | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V designed for electrical professionals who prioritise safety without compromising on performance. Its sheathed burnished round blade ensures protection up to 1000V, while the twin-material handle offers exceptional grip and comfort during prolonged use. The milled head of the blade allows for easy access to screws, making it Ideal for working with Terminal dominoes. Whether for routine maintenance or intricate electrical tasks, this tool combines functionality and safety, contributing to a reliable toolkit for electricians.
Insulated for 1000V safety, providing peace of mind during electrical work
Milled head design ensures easy access to screws, especially in tight spaces
Ergonomically designed twin-material handle enhances grip and reduces hand fatigue
Lightweight construction at just 0.050 kg for improved handling
Complies with NF ISO 8764-1 standards for reliability and assurance
Guarantee from SAM covers tools used under normal conditions for added Value
Related links
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 266mm Overall
- Facom Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Insulated Screwdriver 245mm Overall
