SAM Screwdriver, N1 Tip, 100 mm Blade VDE/1000V Approved, 245mm Overall

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
667-005
Mfr. Part No.:
ZTC-1P100-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

N1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

245mm

Handle Material

Bi-Material

Blade Material

Burnished

Grip Style

Bi Material Grip

Height Safe

Yes

Standards/Approvals

NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Screwdriver phillips insulated 1000V is expertly designed for professionals seeking enhanced safety and performance on the job. This insulated tool ensures optimal protection when working with live electrical circuits, reducing the risk of shocking accidents. With a sheathed burnished round blade and a twin-material handle, it offers both comfort and a firm grip, making it suitable for intricate tasks. The head of the blade is finely milled for easy access to screws, particularly in tight spaces like Terminal dominoes. With its anti-dropping clip integrated into the design, this screwdriver enhances productivity by preventing costly tool drops. Trust in The SAM name for a dependable tool that shares your commitment to safety and efficiency.

Insulated for safe use up to 1000V, ensuring protection against electrical hazards

Designed with a sheathed burnished round blade for durability and precision

Features a twin-material handle for enhanced comfort and grip during use

Head of the blade is milled for easy access to fasteners, especially in confined spaces

Incorporates an anti-dropping clip, reducing the risk of lost tools and improving operational efficiency

Backed by a robust guarantee for tools used under normal conditions, offering added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy