SAM Torx Screwdriver, 20 mm Tip, 120 mm Blade VDE/1000V Approved, 186mm Overall
- RS Stock No.:
- 667-022
- Mfr. Part No.:
- ZTC-20X120
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 667-022
- Mfr. Part No.:
- ZTC-20X120
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 20 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 120mm | |
| Overall Length | 186mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Height Safe | No | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 20 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 120mm | ||
Overall Length 186mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Height Safe No | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver torx insulated 1000V designed to deliver exceptional safety and comfort when handling live electrical components. With a specially sheathed burnished round blade, this tool ensures reliable insulation up to 1000V, making it an Ideal choice for electricians and DIY enthusiasts alike. The twin-material handle enhances grip and control, facilitating precise maneuverability in challenging spaces. Its milled blade head allows for effortless access to screws, particularly useful for Terminal dominoes. This screwdriver exemplifies a perfect blend of performance and security, guaranteeing safe operation without compromising on user experience.
Designed for insulation up to 1000V, ensuring maximum safety
Milled blade head for easy screw access, especially in tight spots
Twin-material handle provides superior comfort and grip
Burnished round blade enhances durability and resistance
Ideal for professional electricians and home users alike
Quality assurance backed by the SAM tool guarantee
Compact weight of 0.052 kg allows for easy handling
Precision dimensions suitable for various tasks: 24mm width and 186mm length
Related links
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 166mm Overall
- SAM Torx Screwdriver 100 mm Blade, 170mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
