SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 200mm Overall

Subtotal (1 unit)*

€21.58

(exc. VAT)

€26.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.58

*price indicative

RS Stock No.:
208-668
Mfr. Part No.:
SR-20-12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Head Type

Torx

Size

1/2 in

Material

Metal

Overall Length

200mm

Drive Size

1/2in

Drive Type

Torx

Standards/Approvals

NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

SR-20-12


The SAM Outillage 1/2 inch Ribes Screwdriver Socket is an essential tool for any automotive professional or enthusiast. Designed with precision, it ensures a perfect fit for ribes screws, making it ideal for a variety of applications including maintenance and repairs. The cleverly crafted design enhances leverage, allowing for efficient use even in tight spaces. Made from high quality materials, this screwdriver socket promises durability and longevity, ensuring it withstands the rigours of frequent use. With a length of 200mm, it is engineered to provide ample reach while maintaining excellent control.

Optimized for ribes screws

Robust materials for reliability

Extended length for hard to reach areas

Lightweight for ease of handling

Guarantee for normal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy