Bosch Pozidriv Screwdriver, PZ2 Tip, 125 mm Blade VDE/1000V Approved
- RS Stock No.:
- 673-925
- Mfr. Part No.:
- 1600A02ND7
- Manufacturer:
- Bosch
Subtotal (1 set)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 673-925
- Mfr. Part No.:
- 1600A02ND7
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Interchangeable | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Handle Material | Polymer | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Interchangeable | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Handle Material Polymer | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE Screwdriver SL/PZ 2x125 designed specifically for power tools in trade and industry environments. This insulated screwdriver ensures safety while offering effective performance. It boasts a slim shaft and robust tip that guarantees fitting accuracy, allowing for precision tasks without compromising safety. Featuring an ergonomic design, the screwdriver is comfortable in hand, making extended use more manageable. With its anti-roll-off design and soft grip handle, it enhances usability. The VDE certification ensures it's fit for use up to 1,000 volts, making it a reliable choice for various electrical tasks, and its compatibility with tool finders adds to its convenience. This product not only meets the needs of professionals but also promotes comfort and efficiency in carrying out tasks in demanding environments.
Tested up to 10,000 volts, ensuring ultimate safety for users
VDE-certified up to 1,000 volts according to DIN EN/IEC 60900 standards
Offers precise and Durable performance with a slim shaft and robust tip for fitting accuracy
Hand-friendly design provides comfort with a soft grip and ergonomic handle
Anti-roll-off design enhances usability by preventing the tool from rolling away
Slim blade insulation adds an extra layer of protection for electrical tasks
Tool Finder feature aids in quick identification of the screwdriver
Compact packaging dimensions facilitate easy storage and transport
Related links
- Bosch Screwdriver 125 mm Blade VDE/1000V Approved, 307mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- Stanley Insulated Screwdriver 125 mm Blade VDE/1000V Approved
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Facom Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- Vessel Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
