Ega-Master Screwdriver, PZ2 Tip, 125 mm Blade VDE/1000V Approved, 240mm Overall
- RS Stock No.:
- 288-791
- Mfr. Part No.:
- 76635
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.46 |
*price indicative
- RS Stock No.:
- 288-791
- Mfr. Part No.:
- 76635
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 240mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Optimal Grip | |
| Standards/Approvals | DIN ISO 8764, DIN ISO 2380, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 240mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Optimal Grip | ||
Standards/Approvals DIN ISO 8764, DIN ISO 2380, IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver Pozidriv are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.
Model equipped with hexagonal bar for strong tightening
Go through hole in the handle enables tommy bar using
It is PZ2 Pozidriv
240mm length
1000V insulation
Related links
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Bosch Screwdriver 125 mm Blade VDE/1000V Approved, 307mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- Facom Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- Bosch Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved
- Stanley Insulated Screwdriver 125 mm Blade VDE/1000V Approved
