Bosch Standard Screwdriver, 5.5 mm Tip, 100 mm Blade VDE/1000V Approved, 290mm Overall

Image representative of range

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
673-934
Mfr. Part No.:
1600A02NC8
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

5.5 mm

VDE/1000V Approved

Yes

Blade Length

100mm

Insulation

Insulated

Overall Length

290mm

Handle Material

Thermoplastic Elastomer

Blade Material

S2 Steel

Height Safe

Yes

Grip Style

Ergonomic Soft Grip

Non-Sparking

No

Standards/Approvals

DIN EN/IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Insulated, simple, and convenient VDE screwdriver, designed for precision and durability. It features a slim shaft and a robust tip, ensuring fitting accuracy and reliable performance in electrical work.

Hand friendly and comfortable to use thanks to soft grip and ergonomic design

VDE certified up to 1 000 volts according to DIN EN/IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy