Wiha Standard Screwdriver, T20 mm Tip, 100 mm Blade VDE/1000V Approved, 211mm Overall
- RS Stock No.:
- 280-5865
- Distrelec Article No.:
- 180-96-695
- Mfr. Part No.:
- 36538
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€19.45
(exc. VAT)
€23.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.45 |
*price indicative
- RS Stock No.:
- 280-5865
- Distrelec Article No.:
- 180-96-695
- Mfr. Part No.:
- 36538
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T20 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 211mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | DIN ISO 8764-PH. VDE and GS tested Manufactured acc. to IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T20 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 211mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals DIN ISO 8764-PH. VDE and GS tested Manufactured acc. to IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Electric Screwdriver designed for work in the area of live parts up to 1000 V AC. With the patented SoftFinish handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Each tool individually tested at 10000 V AC and approved for 1000 V AC.
Tool for electrics
VDE and GS tested
DIN ISO 8764-PH standard met
Optimum balance of torque and control
Related links
- Wiha Standard Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Wiha Screwdriver 100 mm Blade VDE/1000V Approved, 211mm Overall
- Wiha Insulated Screwdriver 211mm Overall
- Wiha Slotted Screwdriver 211mm Overall
- Wiha Standard Screwdriver 100 mm Blade
- Bahco Standard Screwdriver 125 mm Blade VDE/1000V Approved, 247mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
