CK Screwdriver, PZ0 Tip, 60 mm Blade ESD Safe, 150mm Overall
- RS Stock No.:
- 794-314
- Mfr. Part No.:
- T4723ESD 0
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.46 |
*price indicative
- RS Stock No.:
- 794-314
- Mfr. Part No.:
- T4723ESD 0
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ0 | |
| Blade Length | 60mm | |
| Overall Length | 150mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ0 | ||
Blade Length 60mm | ||
Overall Length 150mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision screwdriving tasks, ensuring accurate engagement with screws while maintaining safety standards for electronic components.
Ergonomic tri-lobe handle design enhances user comfort and torque delivery
Fully ESD compliant for safe handling of sensitive electronic devices
Toughened alloy steel blade offers exceptional strength and durability
Black anti-peel finish prevents damage from chrome flaking
Injection-moulded handle provides a reliable bond to the blade
Related links
- CK Precision Screwdriver 60 mm Blade ESD Safe, 157mm Overall
- CK Screwdriver 60 mm Blade, 149mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- CK Screwdriver 80 mm Blade ESD Safe, 170mm Overall
- CK Screwdriver 100 mm Blade ESD Safe, 200mm Overall
- Wera Precision Screwdriver 60 mm Blade ESD Safe, 157mm Overall
- Wiha Screwdriver 60 mm Blade ESD Safe, 164mm Overall
- RS PRO Pozidriv Screwdriver 60 mm Blade, 150mm Overall
