CK Screwdriver, PZ1 Tip, 80 mm Blade ESD Safe, 170mm Overall
- RS Stock No.:
- 794-315
- Mfr. Part No.:
- T4723ESD 1
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 794-315
- Mfr. Part No.:
- T4723ESD 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 80mm | |
| Overall Length | 170mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 80mm | ||
Overall Length 170mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver offers a precise and effective tool for delicate electronic applications, ensuring both safety and reliability while delivering optimal torque in sensitive environments.
Ergonomic tri-lobe handle design for comfort & effective torque delivery
Fully ESD compliant for safe use on sensitive electronic components
Toughened alloy steel blade provides exceptional strength & durability
Black anti-peel finish prevents damage from flaking chrome
Related links
- CK Precision Screwdriver 80 mm Blade ESD Safe, 177mm Overall
- CK Screwdriver 60 mm Blade ESD Safe, 150mm Overall
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- CK Screwdriver 100 mm Blade ESD Safe, 200mm Overall
- Wera Precision Screwdriver 80 mm Blade ESD Safe, 177mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 75 mm Blade, 175mm Overall
