CK Screwdriver, 1.5 mm Tip, 50 mm Blade, 146mm Overall
- RS Stock No.:
- 794-346
- Mfr. Part No.:
- T4838XESD15
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€15.91
(exc. VAT)
€19.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.91 |
*price indicative
- RS Stock No.:
- 794-346
- Mfr. Part No.:
- T4838XESD15
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex Ball | |
| Tip Size | 1.5 mm | |
| Blade Length | 50mm | |
| Overall Length | 146mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Hex Ball | ||
Tip Size 1.5 mm | ||
Blade Length 50mm | ||
Overall Length 146mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Xonic Hexagonal Driver is designed for precision screwdriving in sensitive electronic applications. Its ergonomic handle and ESD compliance make it Ideal for professionals requiring exceptional control and safety.
Ergonomically designed handle with a hollow rotating cap for ease of use
Premium quality alloy steel blade ensures exceptional strength and durability
Precision machined tip provides an EXACT screw fit, preventing damage
Black anti-peel tips eliminate risks of flaking chrome
Related links
- Teng Tools Screwdriver 50 mm Blade, 146mm Overall
- BETA Long Reach Torx & Torx Plus Screwdriver 50 mm Blade, 146mm Overall
- BETA Multi-Test Screwdriver 50 mm Blade, 146mm Overall
- Wera Bit Holder Screwdriver 146 mm Blade, 146mm Overall
- BETA Slotted Screwdriver 146mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Lindstrom Torx Screwdriver 50 mm Blade, 137mm Overall
- CK Screwdriver 50 mm Blade, 147mm Overall
