BETA Standard Screwdriver Torx & Torx Plus Screwdriver, 3 mm Tip, 50 mm Blade, 146mm Overall
- RS Stock No.:
- 234-5406
- Mfr. Part No.:
- 1297TX 06
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5406
- Mfr. Part No.:
- 1297TX 06
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 50mm | |
| Overall Length | 146mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size 3 mm | ||
Insulation Insulated | ||
Blade Length 50mm | ||
Overall Length 146mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Blade length is 50mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 146mm
Related links
- BETA Multi-Test Screwdriver 50 mm Blade, 146mm Overall
- BETA 1-Piece Torx Key Long Arm
- CK Screwdriver 50 mm Blade, 146mm Overall
- Teng Tools Screwdriver 50 mm Blade, 146mm Overall
- BETA Slotted Screwdriver 146mm Overall
- BETA 1/4 in Drive 12 mm Torx Torx, 28mm Overall Length
- BETA Torx Screwdriver 210 mm Blade, 319mm Overall
- BETA Torx Screwdriver 210 mm Blade, 330mm Overall
