CK Screwdriver, MOD1 Tip, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 794-369
- Mfr. Part No.:
- T49245-1
- Manufacturer:
- CK
Subtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.18 |
*price indicative
- RS Stock No.:
- 794-369
- Mfr. Part No.:
- T49245-1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | MOD1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE 682/2 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size MOD1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE 682/2 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a slim shafted tool designed for accessing recessed screws, ensuring efficiency and safety during electrical tasks.
Slim shafted insulated blades provide easy access to recessed screws
VDE approved and individually tested to 10,000V for safe operation
Manufactured in Germany, ensuring superior quality and performance
Ergonomic handle designed specifically for electricians, offering optimum grip
Precision machined tips ensure a perfect fit with high torque output
Related links
- CK Insulated Screwdriver 195mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Torx Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
