CK Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 285-5134
- Distrelec Article No.:
- 304-00-249
- Mfr. Part No.:
- T49245
- Manufacturer:
- CK
Subtotal (1 unit)*
€22.47
(exc. VAT)
€27.64
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.47 |
*price indicative
- RS Stock No.:
- 285-5134
- Distrelec Article No.:
- 304-00-249
- Mfr. Part No.:
- T49245
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | ASTM-F 1505, BS EN 60900, VDE 682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals ASTM-F 1505, BS EN 60900, VDE 682/201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK slim screwdrivers feature slim shafted insulated blades designed for easy access to recessed screws and fixings. They are VDE approved and individually tested to 10,000V for safe working up to 1,000V, ensuring high levels of safety. Manufactured entirely in Germany, they guarantee quality and performance for various applications.
Dual component and ergonomic handle
Specifically designed for use by electricians
Related links
- CK Insulated Screwdriver 195mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- CK Insulated Screwdriver 200mm Overall
- CK Insulated Screwdriver 207mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
