CK Replacement Blade, PZ1 Tip, 80 mm Blade VDE/1000V Approved

Image representative of range

Subtotal (1 unit)*

€7.54

(exc. VAT)

€9.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.54

*price indicative

RS Stock No.:
794-372
Mfr. Part No.:
T4925PZ1
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Replacement Blade

Screwdriver Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80mm

Insulation

Insulated

Blade Material

Alloy Steel

Grip Style

Soft Grip Handle

Standards/Approvals

VDE0682/201

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Insulated screwdriver offers slim shafted blades specifically designed for accessing recessed screws and fixings, ensuring precision and safety in electrical applications.

1000V insulated blades allow safe working for electrical applications

VDE approved and individually tested to 10,000V for enhanced safety

Constructed from toughened alloy steel for exceptional durability

Compatible with C.K screwdriver handles for versatile use

Complies with applicable standards including EN 60900 and ASTM-F 1505

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy