CK Screwdriver, 80 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 794-376
- Mfr. Part No.:
- T4925S45
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 794-376
- Mfr. Part No.:
- T4925S45
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Tip Width | 4.5 mm | |
| Overall Length | 150mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE 682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Tip Width 4.5 mm | ||
Overall Length 150mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE 682/201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK VDE Screwdriver replacement features a slim shaft designed for accessing recessed screws and fixings. It ensures safe operation up to 1000V, offering reliable functionality for electrical tasks.
Slim shafted 1000V insulated blades allow access to recessed screws and fixings
VDE approved and individually tested to 10.000V for safe working up to 1000V
Manufactured according to EN 60900, VDE0682/201 standards
Toughened alloy steel blades provide exceptional durability
Related links
- CK Slotted 150mm Overall
- Wiha Standard 150mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Insulated Screwdriver 150mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- ITL Insulated Tools Ltd Hex 150mm Overall
- Wiha Standard 150mm Overall
- Wiha Standard Screwdriver 50 mm Blade VDE/1000V Approved, 150mm Overall
