CK Screwdriver, 100 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 794-375
- Mfr. Part No.:
- T4925S35
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 794-375
- Mfr. Part No.:
- T4925S35
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 3.5 mm | |
| Overall Length | 150mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE 682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 3.5 mm | ||
Overall Length 150mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE 682/201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK VDE Screwdriver offers exceptional performance with its slim insulated blade, designed specifically for accessing recessed screws in electrical applications safely.
Slim shafted 1000V insulated blades enhance access to difficult screws and fixings
Individually tested to 10,000V, ensuring safety for use up to 1000V
VDE approved, confirming adherence to strict electrical safety standards
Manufactured from toughened alloy steel for remarkable durability
Complies with EN 60900, VDE 0682/201 standards for professional use
Related links
- CK Slotted 150mm Overall
- CK Slotted 150mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Wiha Standard 150mm Overall
- Vessel Insulated Screwdriver 150mm Overall
- ITL Insulated Tools Ltd Hex 150mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Wiha Standard Screwdriver 50 mm Blade VDE/1000V Approved, 150mm Overall
