CK Screwdriver, PH3 Tip, 150 mm Blade, 285mm Overall

Image representative of range

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
796-243
Mfr. Part No.:
T49112-3
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

PH3

Blade Length

150mm

Overall Length

285mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is an essential tool designed for precision and reliability, Ideal for various screwdriving tasks. Its ergonomic design ensures user comfort while delivering exceptional control and performance.

Tip type marking for easy identification

Ergonomically shaped handle promotes increased comfort and control

Long fine neck allows for precise fingertip control

Ridges on the head enhance grip during the final turn

Handle is injection moulded to the blade for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy