CK Screwdriver, PZD3 Tip, 150 mm Blade, 285mm Overall

Image representative of range

Subtotal (1 unit)*

€21.99

(exc. VAT)

€27.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.99

*price indicative

RS Stock No.:
796-249
Mfr. Part No.:
T49113-3
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Pozidriv

Tip Size

PZD3

Blade Length

150mm

Overall Length

285mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is expertly designed for effective fastening, featuring a PZD3 tip and a visible blade length of 150 mm, Ideal for various fastening applications.

Tip type marking allows for easy identification

Ergonomically shaped dual component handle enhances comfort and control

Long fine neck provides precise fingertip control

Ridges along the head improve grip during the final turns

Handle is injection moulded directly to the blade for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy