Teng Tools Torx Screwdriver, 30 Tip, 100 mm Blade, 216mm Overall

Image representative of range

Subtotal (1 unit)*

€14.49

(exc. VAT)

€17.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.49

*price indicative

RS Stock No.:
809-701
Mfr. Part No.:
MD630TPN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

30

Blade Length

100mm

Overall Length

216mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Bi Material

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools screwdriver is designed for use with tamper-proof TX fastenings, providing professional efficiency and ease of use in demanding applications.

Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility

Ergonomically designed bi-material handle ensures comfort during prolonged use

Hanging hole enables use as a T-handle for additional torque and fall protection

Blade is moulded within the handle for straightness and increased torque capacity

Measures 216 mm in length, with a shaft length of 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy