Teng Tools Torx Screwdriver, 25 Tip, 100 mm Blade, 216mm Overall
- RS Stock No.:
- 810-573
- Mfr. Part No.:
- MD625TPN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.49 |
*price indicative
- RS Stock No.:
- 810-573
- Mfr. Part No.:
- MD625TPN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 25 | |
| Blade Length | 100mm | |
| Overall Length | 216mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 25 | ||
Blade Length 100mm | ||
Overall Length 216mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver offers superior performance for tamper-proof fastenings. Designed with ergonomics and strength in mind, it allows for efficient use and enhanced torque while providing a Durable solution for professionals and enthusiasts alike.
Constructed from TT-MV PLUS steel alloy for increased strength and flexibility
Ergonomically designed bi-material handle ensures comfortable use with high torque capability
Includes a hole in the handle for hanging or for additional torque with a T-handle
Moulded handle around the blade guarantees straightness and enhances torque capacity
Related links
- Teng Tools Torx Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Torx Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
