Teng Tools Screwdriver, 100 mm Blade, 216mm Overall

Image representative of range

Subtotal (1 unit)*

€12.98

(exc. VAT)

€15.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.98

*price indicative

RS Stock No.:
809-709
Mfr. Part No.:
MD801N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Square

Blade Length

100mm

Overall Length

216mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Ergonomic

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools regular screwdriver is designed for high efficiency with a focus on usability and strength, making it Ideal for a variety of tasks within automotive and engineering sectors.

TT-MV PLUS steel alloy for enhanced strength and flexibility

Ergonomic bi-material handle for comfortable use and increased torque

Moulded handle ensures straightness with larger blade wings for higher torque capacity

T-drive facility along with tethering option for added safety

Compact design measuring 216mm with a net weight of 98g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy