Teng Tools Screwdriver Blade, 3 Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 810-538
- Mfr. Part No.:
- HBH0303
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 810-538
- Mfr. Part No.:
- HBH0303
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver Blade | |
| Tip Size | 3 | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver Blade | ||
Tip Size 3 | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double ended screwdriver blade offers a versatile solution, providing both a hexagon shaft and ballpoint tip for enhanced functionality in a single tool. Ideal for precision work in various applications.
Hexagon shaft allows for the use of a wrench for additional control and torque
Constructed from TT-MV PLUS steel alloy, ensuring superior strength and flexibility
Sizes are clearly marked on the shaft for easy identification
Provides two tools in one with a 3mm hex and ballpoint design
Related links
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175mm Overall
- Teng Tools Torx Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Torx Screwdriver Blade 175 mm Blade, 175mm Overall
