Teng Tools Screwdriver Blade, Phillips Tip, 175 mm Blade, 175mm Overall

Subtotal (1 unit)*

€11.88

(exc. VAT)

€14.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.88

*price indicative

RS Stock No.:
810-843
Mfr. Part No.:
PHH0102
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Blade

Screwdriver Type

Phillips

Tip Size

Phillips

Blade Length

175mm

Overall Length

175mm

Blade Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools double ended screwdriver blade offers versatility with its dual-head design, providing both PH1 and PH2 screwdriving capabilities, Ideal for a variety of tasks.

Features a hexagon shaft for enhanced control and torque when used with a wrench

Constructed from TT-MV PLUS steel alloy for superior strength and flexibility

Clear size markings on the shaft ensure easy identification and usage

Designed for use in demanding automotive, maintenance, and engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy