ITL Insulated Tools Ltd Screwdriver, 60 mm Blade VDE/1000V Approved, 55mm Overall
- RS Stock No.:
- 820-580
- Mfr. Part No.:
- 01875
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 820-580
- Mfr. Part No.:
- 01875
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Overall Length | 55mm | |
| Handle Material | Plastic | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic Grip | |
| Height Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Overall Length 55mm | ||
Handle Material Plastic | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic Grip | ||
Height Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated screwdriver offers unparalleled safety and precision for professionals who require reliable performance under live working conditions. Its unique design ensures optimal functionality for various applications without compromising on safety standards.
Manufactured from unique injection-moulded Nylon Thermoplastic for superior insulation
100% tested to IEC 60900, Category C, ensuring high-quality safety standards
Withstands extreme impact and abrasion, offering longevity in demanding environments
Flame retardant features enhance safety during electrical work
Lifetime warranty on both tool and insulation for long-term reliability
Related links
- ITL Insulated Tools Ltd Slotted 55mm Overall
- ITL Insulated Tools Ltd Phillips 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 150 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Phillips 80 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 75 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 200 mm Blade VDE/1000V Approved, 55mm Overall
