ITL Insulated Tools Ltd Torx Screwdriver, T15 Tip, 100 mm Blade VDE/1000V Approved, 55mm Overall
- RS Stock No.:
- 820-593
- Mfr. Part No.:
- 02703
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 820-593
- Mfr. Part No.:
- 02703
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T15 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 55mm | |
| Handle Material | Plastic | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic Grip | |
| Height Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T15 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 55mm | ||
Handle Material Plastic | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic Grip | ||
Height Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Torx Screwdriver provides elite safety for live-line working environments. The tool and insulation bond as one to withstand extreme impact and abrasion.
Flame retardant nylon thermoplastic insulation
Tough 61CrSiV5 steel alloy construction
Certified to IEC60900 Category C standards
Stronger and harder than PVC coated tools
Related links
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 75 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 150 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 200 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Phillips 80 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Phillips 55mm Overall
- ITL Insulated Tools Ltd Slotted 55mm Overall
- ITL Insulated Tools Ltd Slotted 55mm Overall
