Wera Philips Screwdriver, PH 2 Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 827-688
- Mfr. Part No.:
- 05007906001
- Manufacturer:
- Wera
Image representative of range
Subtotal (1 unit)*
€19.03
(exc. VAT)
€23.41
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.03 |
*price indicative
- RS Stock No.:
- 827-688
- Mfr. Part No.:
- 05007906001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | PH 2 | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size PH 2 | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Grip Style Ball Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 1850 PH Kraftform Ball-Grip Phillips-head screwdriver is expertly designed for tackling cross-recess screws with precision and ease. This screwdriver features a unique Kraftform handle that fits comfortably in your hand, allowing for efficient torque transmission while reducing strain. Its innovative design incorporates soft and hard handle zones, ensuring a secure grip and optimising power transfer for demanding tasks. Ideal for both professionals and DIY enthusiasts, this screwdriver excels in reaching protected or sunken screws, making it a must-have in any toolkit. With Wera's Laser tip technology, slipping out of screw heads is effectively minimised, enhancing both safety and performance during use.
Ergonomic Kraftform Ball-Grip handle ensures optimal comfort and grip
Soft and hard handle zones work together for effective torque transmission
Narrow transition between handle and blade facilitates access to difficult screws
Laser tip technology grips screw heads securely, preventing slips
Designed for high torque applications, offering reliability in demanding tasks
Recesses in the handle allow for fine adjustment while screw driving
Perfectly balanced for both professionals and DIY users, enhancing efficiency
Related links
- Wera Philips Screwdriver 120 mm Blade, 150mm Overall
- Wera Philips Screwdriver 100 mm Blade, 205mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 217mm Overall
- Wera Philips Screwdriver 50 mm Blade, 80mm Overall
- Wera Screwdriver 100 mm Blade, 205mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 205mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 205mm Overall
