Wera Philips Screwdriver, PH 2 Tip, 120 mm Blade, 150mm Overall

Subtotal (1 unit)*

€22.03

(exc. VAT)

€27.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.03

*price indicative

RS Stock No.:
827-784
Mfr. Part No.:
05007907001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Philips Screwdriver

Screwdriver Type

Phillips

Tip Size

PH 2

Blade Length

120mm

Insulation

Insulated

Overall Length

150mm

ESD Safe

No

Grip Style

Ball Grip

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 1850 PH Kraftform Ball-Grip Phillips-head screwdriver is engineered for precision and efficiency in handling cross-recess screws. With its unique Kraftform handle design, this tool provides optimal torque transmission, making it perfect for high-torque applications. Its soft grip zones ensure comfort and minimise power loss during use, while the hard zones enable effective Palm pressure application. Featuring Lasertip technology, the screwdriver’s tip grips securely into the screw head, significantly reducing the likelihood of slipping. Ideal for accessing sunken screws in tight spaces, the Wera 1850 PH combines ergonomic design with Advanced technology to enhance your screw driving experience, ensuring that every turn is efficient and effective.

Kraftform handle design allows for high torque transmission

Soft handle zones provide excellent grip and reduced power loss

Hard handle zones withstand Palm pressure for enhanced power transfer

Lasertip technology bites into the screw head, preventing slips

Narrow transition between handle and blade enables access to hard-to-reach screws

Anti-roll protection prevents the tool from rolling off surfaces

Handle recesses facilitate easy adjustments during screw driving

Perfectly shaped to fit comfortably in the hand for reduced fatigue

Effective for a variety of screw types, including Phillips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy