Teng Tools Screwdriver, 2 mm Tip, 150 mm Blade, 258mm Overall
- RS Stock No.:
- 809-703
- Mfr. Part No.:
- MD7020HBN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 809-703
- Mfr. Part No.:
- MD7020HBN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 2 mm | |
| Blade Length | 150mm | |
| Overall Length | 258mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 2 mm | ||
Blade Length 150mm | ||
Overall Length 258mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Ball Point Hex Screwdriver simplifies working with hexagon fastenings in confined or awkward spaces. This precision tool uses Advanced alloy steel to provide superior strength and flexibility compared to standard alternatives.
Angled entry to 30 degrees
High strength TT-MV PLUS steel
Phosphated black tip for grip
Integrated T-handle hole
Related links
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 258mm Overall
- CK Screwdriver 258mm Overall
- BETA Slotted Screwdriver 258mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
