Weller Xcelite Screwdriver, #1 Tip, 152.4 mm Blade, 244.5mm Overall

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.75

*price indicative

RS Stock No.:
868-669
Mfr. Part No.:
X108N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

#1

Blade Length

152.4mm

Overall Length

244.5mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Steel

Grip Style

Firm Grip

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a Durable tool designed for precision tasks requiring reliability and efficiency. Engineered with high-quality materials, it excels in providing consistent performance over time.

Blade MADE from AISI 6150 chrome vanadium steel for exceptional durability

Molded firm grip enhances comfort during prolonged use

Length of 244.5 mm and a blade diameter of 4.8 mm for versatile applications

Amber handle colour aids visibility in various working environments

Packaged securely to ensure product integrity during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy