Weller Xcelite Slotted Screwdriver, 6.4 mm Tip, 152.4 mm Blade, 257.2mm Overall

Subtotal (1 unit)*

€9.28

(exc. VAT)

€11.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.28

*price indicative

RS Stock No.:
868-750
Mfr. Part No.:
R146N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Slotted

Product Type

Screwdriver

Non-Sparking

No

Screwdriver Type

Rounded Blade

Tip Size

6.4 mm

Blade Length

152.4mm

Overall Length

257.2mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a high-performance tool designed for precision tasks, featuring a round blade for improved handling in various applications.

Blade crafted from AISI 6150 chrome vanadium steel for exceptional durability

Moulded firm grip handle ensures comfort during extended use

Length of 257.2 mm (10 1/8 in) provides optimal reach for intricate work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy