Weller Xcelite Screwdriver, #1 Tip, 76.2 mm Blade, 168.3mm Overall
- RS Stock No.:
- 868-687
- Mfr. Part No.:
- XST101N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.84 |
*price indicative
- RS Stock No.:
- 868-687
- Mfr. Part No.:
- XST101N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #1 | |
| Blade Length | 76.2mm | |
| Overall Length | 168.3mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Plated Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #1 | ||
Blade Length 76.2mm | ||
Overall Length 168.3mm | ||
Handle Material Plastic | ||
Blade Material Chrome Plated Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed for precision and durability, Ideal for tackling a variety of fastening tasks with ease. Its superior construction ensures longevity while minimising damage to screw heads.
Super-tru tip enhances wear life and protects screw head recesses
Specially treated tips with black oxide offer exceptional control
Bright, nickel chrome-plated blades provide superior durability
Related links
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 76 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Screwdriver 142.9mm Overall
- Weller Xcelite Screwdriver 133.4mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
