Weller Xcelite Screwdriver, 1.6 mm Tip, 76 mm Blade, 168.3mm Overall
- RS Stock No.:
- 868-561
- Mfr. Part No.:
- LN21N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 868-561
- Mfr. Part No.:
- LN21N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex | |
| Tip Size | 1.6 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 76mm | |
| Overall Length | 168.3mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Hex | ||
Tip Size 1.6 mm | ||
VDE/1000V Approved No | ||
Blade Length 76mm | ||
Overall Length 168.3mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed specifically for recessed socket head screws, combining precision with an ergonomic design for effective use in confined spaces.
Screwdriver for recessed socket head screws enhances accessibility in tight spots
Molded firm grip ensures user comfort and control during operation
Length measures 168.3 mm (6 5/8 in) for optimal leverage
Related links
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 168mm Overall
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Screwdriver 19.8 mm Blade, 88.9mm Overall
