Facom Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 235mm Overall
- RS Stock No.:
- 102-5499
- Mfr. Part No.:
- AT5.5X125TVE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
Limited stock
- 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.41 |
*price indicative
- RS Stock No.:
- 102-5499
- Mfr. Part No.:
- AT5.5X125TVE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Overall Length | 235mm | |
| Handle Material | Polymer | |
| Grip Style | Bi Material Grip | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380-1, NF EN 60900, ISO 2380-2, ASME B107.600, IEC 60900, NF ISO 2380-2 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Overall Length 235mm | ||
Handle Material Polymer | ||
Grip Style Bi Material Grip | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380-1, NF EN 60900, ISO 2380-2, ASME B107.600, IEC 60900, NF ISO 2380-2 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Slim Blade Insulated Screwdrivers
A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.
Features and benefits
Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved
Application Information
Ideal for Electricians, Electronic Engineering and Automotive applications
Facom Screwdrivers
Approvals
VDE/1000 V approved
Standards
NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2
Related links
- Facom Insulated 235mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- Expert by Facom Insulated 125mm Overall
- Expert by Facom Insulated 230mm Overall
- Wiha Insulated 243mm Overall
- Klein Tools Insulated 225mm Overall
- Wera Insulated 223mm Overall
