Wera Torx Insulated Screwdriver Blade, T25 Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0444
- Mfr. Part No.:
- 05003439001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0444
- Mfr. Part No.:
- 05003439001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Torx | |
| Tip Size | T25 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154 mm | |
| Blade Finish | Zinc Phosphate | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Torx | ||
Tip Size T25 | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Blade Finish Zinc Phosphate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 67 iS TORX®
Interchangeable blade with reduced shaft diameter and integrated insulation protection
this means that low-lying screws and spring elements can be accessed and actuated. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying TORX® screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
In this way, low-lying TORX® screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 67 iS TORX®, TX 25 x 154 mm
Related links
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Phillips Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Pozidriv Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved
- Wera Pozidriv Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
