Wera Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6484
- Mfr. Part No.:
- 05100016001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 266-6484
- Mfr. Part No.:
- 05100016001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Multi-Component Kraftform | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | Individually tested in water bath at 10, 000 volts | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Multi-Component Kraftform | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals Individually tested in water bath at 10, 000 volts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
165 i PZ SB VDE Insulated screwdriver for Pozidriv screws, PZ 2 x 100 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wer
Application:
Suitable for Pozidriv screws Blade Insulated, individually tested as per IEC 60900 Design Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 262mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 198mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 305mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
